


NCP03WF474F05RL | |
|---|---|
DigiKey Part Number | 490-NCP03WF474F05RLTR-ND - Tape & Reel (TR) 490-NCP03WF474F05RLCT-ND - Cut Tape (CT) 490-NCP03WF474F05RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03WF474F05RL |
Description | NTC THERMISTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WF474F05RL Models |
Category | B Value Tolerance ±1% |
Manufacturer Murata Electronics | B25/50 4250K |
Series | B25/85 4311K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 4334K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 470k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,81400 Kč | 14,07 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,42720 Kč | 60,68 Kč |
| 50 | 2,28880 Kč | 114,44 Kč |
| 100 | 2,16700 Kč | 216,70 Kč |
| 500 | 1,91796 Kč | 958,98 Kč |
| 1 000 | 1,82620 Kč | 1 826,20 Kč |
| 5 000 | 1,64196 Kč | 8 209,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,50669 Kč | 22 600,35 Kč |
| 30 000 | 1,44830 Kč | 43 449,00 Kč |
| 45 000 | 1,41644 Kč | 63 739,80 Kč |
| 75 000 | 1,37854 Kč | 103 390,50 Kč |
| 105 000 | 1,35487 Kč | 142 261,35 Kč |
| 150 000 | 1,33085 Kč | 199 627,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




