24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-24DP-0.35V(51)

DigiKey Part Number
26-BM23PF0.8-24DP-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM23PF0.8-24DP-0.35V(51)CT-ND - Cut Tape (CT)
26-BM23PF0.8-24DP-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23PF0.8-24DP-0.35V(51)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23PF0.8-24DP-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.025" (0.63mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23PF0.8-24DP-0.35V(895)Hirose Electric Co Ltd939H125645CT-ND24,57000 KčSimilar
In-Stock: 1 035
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00011,50012 Kč115 001,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,63000 Kč166,30 Kč
2515,58880 Kč389,72 Kč
5014,84560 Kč742,28 Kč
10014,13380 Kč1 413,38 Kč
25013,24888 Kč3 312,22 Kč
50012,61560 Kč6 307,80 Kč
1 00012,01317 Kč12 013,17 Kč
2 50011,26114 Kč28 152,85 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,18400 Kč181,84 Kč
2517,44520 Kč436,13 Kč
5017,07140 Kč853,57 Kč
10016,33010 Kč1 633,01 Kč
25014,84560 Kč3 711,40 Kč
50013,36102 Kč6 680,51 Kč
1 00011,87647 Kč11 876,47 Kč
2 50010,76307 Kč26 907,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč