24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-24DP-0.35V(895)

DigiKey Part Number
H125645TR-ND - Tape & Reel (TR)
H125645CT-ND - Cut Tape (CT)
H125645DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23PF0.8-24DP-0.35V(895)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23PF0.8-24DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.025" (0.63mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23PF0.8-24DP-0.35V(51)Hirose Electric Co Ltd1 03526-BM23PF0.8-24DP-0.35V(51)CT-ND19,53000 KčSimilar
In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,97814 Kč16 978,14 Kč
2 00016,16783 Kč32 335,66 Kč
3 00015,71210 Kč47 136,30 Kč
5 00015,15627 Kč75 781,35 Kč
7 00014,80095 Kč103 606,65 Kč
10 00014,43350 Kč144 335,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,62040 Kč490,51 Kč
5018,67980 Kč933,99 Kč
10017,78530 Kč1 778,53 Kč
25016,67072 Kč4 167,68 Kč
50015,87448 Kč7 937,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,39200 Kč233,92 Kč
2522,42600 Kč560,65 Kč
5021,95140 Kč1 097,57 Kč
10020,99590 Kč2 099,59 Kč
25019,08720 Kč4 771,80 Kč
50017,17846 Kč8 589,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč