



LXTBKZMCMG-010 | |
|---|---|
DigiKey Part Number | 490-LXTBKZMCMG-010TR-ND - Tape & Reel (TR) 490-LXTBKZMCMG-010CT-ND - Cut Tape (CT) 490-LXTBKZMCMG-010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXTBKZMCMG-010 |
Description | ON-METAL RFID RAIN TAG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC), 64b (User) Memory 865MHz ~ 928MHz ISO 18000-63, EPC Encapsulated |
Datasheet | Datasheet |
Category | Frequency 865MHz ~ 928MHz |
Manufacturer Murata Electronics | Memory Type Read/Write |
Series | Writable Memory 96b (EPC), 64b (User) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards ISO 18000-63, EPC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Encapsulated | Size / Dimension 0.236" L x 0.079" W (6.00mm x 2.00mm) |
Technology Passive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 77,22800 Kč | 772,28 Kč |
| 25 | 73,01920 Kč | 1 825,48 Kč |
| 100 | 67,22980 Kč | 6 722,98 Kč |
| 250 | 63,75776 Kč | 15 939,44 Kč |
| 500 | 61,30474 Kč | 30 652,37 Kč |
| 1 000 | 58,99416 Kč | 58 994,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,97068 Kč | 105 941,36 Kč |
| 4 000 | 51,05281 Kč | 204 211,24 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |








