RFID Tag Read/Write 96b (EPC), 32b (User) Memory 865MHz ~ 920MHz ISO 18000-63, EPC Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXMS21NCMH-230

DigiKey Part Number
490-LXMS21NCMH-230TR-ND - Tape & Reel (TR)
490-LXMS21NCMH-230CT-ND - Cut Tape (CT)
490-LXMS21NCMH-230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXMS21NCMH-230
Description
RFID TAG UHF 865-928MHZ
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 96b (EPC), 32b (User) Memory 865MHz ~ 920MHz ISO 18000-63, EPC Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
865MHz ~ 920MHz
Manufacturer
Murata Electronics
Memory Type
Read/Write
Series
Writable Memory
96b (EPC), 32b (User)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Standards
ISO 18000-63, EPC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Style
Encapsulated
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Technology
Passive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
1010,24000 Kč102,40 Kč
259,19320 Kč229,83 Kč
1008,03770 Kč803,77 Kč
2507,48544 Kč1 871,36 Kč
5007,15218 Kč3 576,09 Kč
1 0006,87773 Kč6 877,73 Kč
2 5006,75576 Kč16 889,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,29027 Kč31 451,35 Kč
10 0006,14937 Kč61 493,70 Kč
15 0006,07881 Kč91 182,15 Kč
25 0006,00061 Kč150 015,25 Kč
35 0005,95495 Kč208 423,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč