Similar

LFB185G54CGLD602 | |
|---|---|
DigiKey Part Number | 490-LFB185G54CGLD602TR-ND - Tape & Reel (TR) 490-LFB185G54CGLD602CT-ND - Cut Tape (CT) 490-LFB185G54CGLD602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB185G54CGLD602 |
Description | RF FILTER LOW PASS 5.425GHZ 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.425GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.5GHz Bandwidth 0.85dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFB185G54CGLD602 Models |
Category | Insertion Loss 0.85dB |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 5.425GHz Center | Height (Max) 0.026" (0.65mm) |
Bandwidth 1.5GHz | Base Product Number |
Filter Type Low Pass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPF1608LM08R5000A | Pulse Electronics | 3 425 | 553-BPF1608LM08R5000ACT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 250 | 2,69616 Kč | 674,04 Kč |
| 500 | 2,53530 Kč | 1 267,65 Kč |
| 1 000 | 2,38474 Kč | 2 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04967 Kč | 8 198,68 Kč |
| 8 000 | 1,92809 Kč | 15 424,72 Kč |
| 12 000 | 1,86034 Kč | 22 324,08 Kč |
| 20 000 | 1,77833 Kč | 35 566,60 Kč |
| 28 000 | 1,72629 Kč | 48 336,12 Kč |
| 40 000 | 1,67277 Kč | 66 910,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







