5.37GHz Center Frequency Band Pass RF Filter (Radio Frequency) 940MHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF1608LM08R5000A

DigiKey Part Number
553-BPF1608LM08R5000ATR-ND - Tape & Reel (TR)
553-BPF1608LM08R5000ACT-ND - Cut Tape (CT)
553-BPF1608LM08R5000ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF1608LM08R5000A
Description
RF FILTER BAND PASS 5.37GHZ 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.37GHz Center Frequency Band Pass RF Filter (Radio Frequency) 940MHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pulse Electronics
Insertion Loss
1.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
5.37GHz Center
Height (Max)
0.030" (0.75mm)
Bandwidth
940MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,68800 Kč26,88 Kč
252,47760 Kč61,94 Kč
502,33080 Kč116,54 Kč
1002,19220 Kč219,22 Kč
2502,02000 Kč505,00 Kč
5001,89990 Kč949,95 Kč
1 0001,78693 Kč1 786,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,13211 Kč4 528,44 Kč
8 0001,06491 Kč8 519,28 Kč
12 0001,02749 Kč12 329,88 Kč
20 0000,98219 Kč19 643,80 Kč
28 0000,95347 Kč26 697,16 Kč
40 0000,92392 Kč36 956,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč