
IRA-S510ST01 | |
|---|---|
DigiKey Part Number | 490-IRA-S510ST01-ND |
Manufacturer | |
Manufacturer Product Number | IRA-S510ST01 |
Description | INFRARED SENSOR |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Radial, Metal Can, Lensed - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | IRA-S510ST01 Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Murata Electronics | Trigger Type Internal |
Packaging Box | Package / Case Radial, Metal Can, Lensed - 3 Lead |
Part Status Last Time Buy | Operating Temperature -40°C ~ 70°C |
Sensor Type PIR (Passive Infrared) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 50,49100 Kč | 504,91 Kč |
| 100 | 39,42320 Kč | 3 942,32 Kč |
| 500 | 34,56466 Kč | 17 282,33 Kč |
| 1 000 | 32,98276 Kč | 32 982,76 Kč |
| 2 000 | 31,64416 Kč | 63 288,32 Kč |
| 5 000 | 30,18571 Kč | 150 928,55 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |







