100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H101JA02J

DigiKey Part Number
490-GRT0335C1H101JA02JTR-ND - Tape & Reel (TR)
490-GRT0335C1H101JA02JCT-ND - Cut Tape (CT)
490-GRT0335C1H101JA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H101JA02J
Description
CAP CER 100PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H101JA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H101JA16DMurata Electronics112 026490-GCM0335C1H101JA16DCT-ND2,10000 KčParametric Equivalent
GRT0335C1H101JA02DMurata Electronics52 112490-GRT0335C1H101JA02DCT-ND2,10000 KčParametric Equivalent
CGA1A2C0G1H101J030BATDK43 506445-9061-1-ND2,10000 KčParametric Equivalent
GMT02CG101J50NT15Cal-Chip Electronics, Inc.15 0004713-GMT02CG101J50NT15CT-ND2,10000 KčParametric Equivalent
MCASU063SCG101JFNA01Taiyo Yuden14 850587-MCASU063SCG101JFNA01CT-ND2,31000 KčParametric Equivalent
In-Stock: 46 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
500,29400 Kč14,70 Kč
1000,24780 Kč24,78 Kč
5000,17260 Kč86,30 Kč
1 0000,14972 Kč149,72 Kč
2 5000,12557 Kč313,92 Kč
5 0000,11116 Kč555,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,07714 Kč3 857,00 Kč
100 0000,07116 Kč7 116,00 Kč
150 0000,06817 Kč10 225,50 Kč
250 0000,06486 Kč16 215,00 Kč
350 0000,06292 Kč22 022,00 Kč
500 0000,06106 Kč30 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč