
MCASU063SCG101JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG101JFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG101JFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG101JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG101JFNA01 |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG101JFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H101J030BA | TDK | 43 506 | 445-9061-1-ND | 0,08000 Kč | Parametric Equivalent |
| GCM0335C1H101JA16D | Murata Electronics | 112 026 | 490-GCM0335C1H101JA16DCT-ND | 0,08000 Kč | Parametric Equivalent |
| GMT02CG101J50NT15 | Cal-Chip Electronics, Inc. | 15 000 | 4713-GMT02CG101J50NT15CT-ND | 0,08000 Kč | Parametric Equivalent |
| GRT0335C1H101JA02D | Murata Electronics | 52 112 | 490-GRT0335C1H101JA02DCT-ND | 0,08000 Kč | Parametric Equivalent |
| GRT0335C1H101JA02J | Murata Electronics | 46 500 | 490-GRT0335C1H101JA02JCT-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,48883 Kč | 488,83 Kč |
| 2 500 | 0,42475 Kč | 1 061,88 Kč |
| 5 000 | 0,38620 Kč | 1 931,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,33871 Kč | 5 080,65 Kč |
| 30 000 | 0,31550 Kč | 9 465,00 Kč |
| 45 000 | 0,30388 Kč | 13 674,60 Kč |
| 75 000 | 0,29100 Kč | 21 825,00 Kč |
| 105 000 | 0,28348 Kč | 29 765,40 Kč |
| 150 000 | 0,27624 Kč | 41 436,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

