
GMT02CG101J50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG101J50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG101J50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG101J50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG101J50NT15 |
Description | CAP0201 COG 100PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,44940 Kč | 22,47 Kč |
| 100 | 0,38220 Kč | 38,22 Kč |
| 500 | 0,27256 Kč | 136,28 Kč |
| 1 000 | 0,23875 Kč | 238,75 Kč |
| 2 500 | 0,20343 Kč | 508,57 Kč |
| 5 000 | 0,18222 Kč | 911,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15609 Kč | 2 341,35 Kč |
| 30 000 | 0,14333 Kč | 4 299,90 Kč |
| 45 000 | 0,13694 Kč | 6 162,30 Kč |
| 75 000 | 0,12987 Kč | 9 740,25 Kč |
| 105 000 | 0,12574 Kč | 13 202,70 Kč |
| 150 000 | 0,12177 Kč | 18 265,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

