
GCM0335C1H101JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H101JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H101JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H101JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H101JA16D |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H101JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,30660 Kč | 15,33 Kč |
| 100 | 0,25830 Kč | 25,83 Kč |
| 500 | 0,18016 Kč | 90,08 Kč |
| 1 000 | 0,15623 Kč | 156,23 Kč |
| 2 500 | 0,13120 Kč | 328,00 Kč |
| 5 000 | 0,11629 Kč | 581,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,09509 Kč | 1 426,35 Kč |
| 30 000 | 0,08637 Kč | 2 591,10 Kč |
| 45 000 | 0,08201 Kč | 3 690,45 Kč |
| 75 000 | 0,07718 Kč | 5 788,50 Kč |
| 105 000 | 0,07436 Kč | 7 807,80 Kč |
| 150 000 | 0,07165 Kč | 10 747,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

