22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61E226KE15L

DigiKey Part Number
490-3889-2-ND - Tape & Reel (TR)
490-3889-1-ND - Cut Tape (CT)
490-3889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61E226KE15L
Description
CAP CER 22UF 25V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61E226KE15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103D226KAT2AKYOCERA AVX16 156478-KGM32AR51E226KUCT-ND1,47000 KčDirect
C1210C226K3PACTUKEMET66 688399-C1210C226K3PACTUCT-ND0,70000 KčDirect
CL32A226KAJNNNESamsung Electro-Mechanics620 7961276-1101-1-ND0,42000 KčDirect
CL32A226KAJNNWESamsung Electro-Mechanics347 5111276-3369-1-ND0,59000 KčDirect
CL32A226KOJNNNESamsung Electro-Mechanics350 6561276-1058-1-ND0,37000 KčSimilar
In-Stock: 61 237
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,38600 Kč93,86 Kč
507,15200 Kč357,60 Kč
1006,46530 Kč646,53 Kč
5005,30704 Kč2 653,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,80770 Kč4 807,70 Kč
2 0004,52150 Kč9 043,00 Kč
3 0004,37829 Kč13 134,87 Kč
5 0004,21951 Kč21 097,55 Kč
7 0004,12668 Kč28 886,76 Kč
10 0004,03739 Kč40 373,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč