GRM21BC72A105KE01L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,08701 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 74 888
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,76415 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8 646
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 155 316
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 17 791
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 479 939
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 595
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 000
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 579
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 68 965
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 783
Unit Price: 8,19000 Kč
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC72A105KE01L

DigiKey Part Number
490-14464-2-ND - Tape & Reel (TR)
490-14464-1-ND - Cut Tape (CT)
490-14464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC72A105KE01L
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC72A105KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BC72A105KE02KMurata Electronics0490-GCJ21BC72A105KE02KTR-ND2,08701 KčParametric Equivalent
GCJ21BC72A105KE02LMurata Electronics74 888490-14414-1-ND9,24000 KčParametric Equivalent
GCM21BC72A105KE36KMurata Electronics0490-GCM21BC72A105KE36KTR-ND1,76415 KčParametric Equivalent
GCM21BC72A105KE36LMurata Electronics0490-14436-1-ND7,98000 KčParametric Equivalent
GRJ21BC72A105KE11KMurata Electronics8 646490-GRJ21BC72A105KE11KCT-ND8,19000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,53600 Kč45,36 Kč
503,32600 Kč166,30 Kč
1002,95440 Kč295,44 Kč
5002,33246 Kč1 166,23 Kč
1 0002,14012 Kč2 140,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84880 Kč5 546,40 Kč
6 0001,73619 Kč10 417,14 Kč
9 0001,67977 Kč15 117,93 Kč
15 0001,61729 Kč24 259,35 Kč
21 0001,58076 Kč33 195,96 Kč
30 0001,54562 Kč46 368,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč