Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81A106MA73D

DigiKey Part Number
490-7197-2-ND - Tape & Reel (TR)
490-7197-1-ND - Cut Tape (CT)
490-7197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81A106MA73D
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81A106MA73D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125 528
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,01261 Kč4 050,44 Kč
8 0000,84916 Kč6 793,28 Kč
12 0000,82299 Kč9 875,88 Kč
20 0000,81833 Kč16 366,60 Kč
28 0000,81554 Kč22 835,12 Kč
40 0000,81279 Kč32 511,60 Kč
48 0000,78972 Kč37 906,56 Kč
96 0000,78524 Kč75 383,04 Kč
100 0000,78500 Kč78 500,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,71500 Kč27,15 Kč
501,95340 Kč97,67 Kč
1001,71770 Kč171,77 Kč
5001,32068 Kč660,34 Kč
1 0001,19838 Kč1 198,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,68400 Kč26,84 Kč
501,93080 Kč96,54 Kč
1001,69780 Kč169,78 Kč
5001,30536 Kč652,68 Kč
1 0001,18449 Kč1 184,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč