
GRM1885C2A471JA01D | |
|---|---|
DigiKey Part Number | 490-1367-2-ND - Tape & Reel (TR) 490-1367-1-ND - Cut Tape (CT) 490-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A471JA01D |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A471JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471J1GACTU | KEMET | 61 898 | 399-C0603C471J1GACTUCT-ND | 6,93000 Kč | Direct |
| C1608C0G2A471J080AA | TDK | 73 866 | 445-2310-1-ND | 2,94000 Kč | Direct |
| C1608NP02A471J080AA | TDK | 0 | 445-14126-1-ND | 3,99000 Kč | Direct |
| C0603C471G1GACTU | KEMET | 0 | 399-C0603C471G1GACTUTR-ND | 3,81271 Kč | Upgrade |
| C1608C0G2E471J080AA | TDK | 151 961 | 445-2318-1-ND | 3,15000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,25980 Kč | 62,99 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 500 | 0,82270 Kč | 411,35 Kč |
| 1 000 | 0,73808 Kč | 738,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59409 Kč | 2 376,36 Kč |
| 8 000 | 0,54855 Kč | 4 388,40 Kč |
| 12 000 | 0,52576 Kč | 6 309,12 Kč |
| 20 000 | 0,50051 Kč | 10 010,20 Kč |
| 28 000 | 0,48575 Kč | 13 601,00 Kč |
| 40 000 | 0,47156 Kč | 18 862,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

