
GRM1885C2A100JA01D | |
|---|---|
DigiKey Part Number | 490-6388-2-ND - Tape & Reel (TR) 490-6388-1-ND - Cut Tape (CT) 490-6388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A100JA01D |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A100JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A100JA16D | Murata Electronics | 49 713 | 490-4770-1-ND | 2,09000 Kč | Parametric Equivalent |
| GCM1885C2A100JA16J | Murata Electronics | 48 408 | 490-GCM1885C2A100JA16JCT-ND | 2,09000 Kč | Parametric Equivalent |
| KGM15ACG2A100JM | KYOCERA AVX | 0 | 478-KGM15ACG2A100JMTR-ND | 0,22981 Kč | Direct |
| KGM15ACG2A100JT | KYOCERA AVX | 12 406 | 478-KGM15ACG2A100JTCT-ND | 2,09000 Kč | Direct |
| 06031A100FA12A | KYOCERA AVX | 0 | 06031A100FA12A-ND | 22,15897 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 50 | 0,97600 Kč | 48,80 Kč |
| 100 | 0,84460 Kč | 84,46 Kč |
| 500 | 0,62524 Kč | 312,62 Kč |
| 1 000 | 0,55768 Kč | 557,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44355 Kč | 1 774,20 Kč |
| 8 000 | 0,40720 Kč | 3 257,60 Kč |
| 12 000 | 0,38899 Kč | 4 667,88 Kč |
| 20 000 | 0,36884 Kč | 7 376,80 Kč |
| 28 000 | 0,35706 Kč | 9 997,68 Kč |
| 40 000 | 0,34574 Kč | 13 829,60 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

