
GCM1885C2A100JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A100JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A100JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A100JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A100JA16J |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A100JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,87600 Kč | 8,76 Kč |
| 50 | 0,59220 Kč | 29,61 Kč |
| 100 | 0,50890 Kč | 50,89 Kč |
| 500 | 0,36622 Kč | 183,11 Kč |
| 1 000 | 0,32263 Kč | 322,63 Kč |
| 2 500 | 0,27704 Kč | 692,60 Kč |
| 5 000 | 0,24964 Kč | 1 248,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22714 Kč | 2 271,40 Kč |
| 20 000 | 0,20862 Kč | 4 172,40 Kč |
| 30 000 | 0,19936 Kč | 5 980,80 Kč |
| 50 000 | 0,18910 Kč | 9 455,00 Kč |
| 70 000 | 0,18311 Kč | 12 817,70 Kč |
| 100 000 | 0,17734 Kč | 17 734,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

