Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

KGM15ACG2A100JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A100JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A100JM |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A100JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A100FA12A | KYOCERA AVX | 0 | 06031A100FA12A-ND | 22,15897 Kč | Upgrade |
| KGM15ACG2A100FM | KYOCERA AVX | 0 | 478-KGM15ACG2A100FMTR-ND | 0,96389 Kč | Upgrade |
| KGM15ACG2A100GT | KYOCERA AVX | 5 789 | 478-KGM15ACG2A100GTCT-ND | 7,30000 Kč | Upgrade |
| 06031A100J4T4A | KYOCERA AVX | 0 | 478-KAM15ACG2A100JMTR-ND | 0,42638 Kč | Parametric Equivalent |
| KAM15ACG2A100JT | KYOCERA AVX | 2 177 | 478-KAM15ACG2A100JTCT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,22981 Kč | 6 894,30 Kč |
| Unit Price without VAT: | 0,22981 Kč |
|---|---|
| Unit Price with VAT: | 0,27807 Kč |







