
CC0603JRNPO0BN100 | |
|---|---|
DigiKey Part Number | 311-1744-2-ND - Tape & Reel (TR) 311-1744-1-ND - Cut Tape (CT) 311-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN100 |
Description | CAP CER 10PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,91800 Kč | 9,18 Kč |
| 50 | 0,62140 Kč | 31,07 Kč |
| 100 | 0,53390 Kč | 53,39 Kč |
| 500 | 0,38624 Kč | 193,12 Kč |
| 1 000 | 0,34078 Kč | 340,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26002 Kč | 1 040,08 Kč |
| 8 000 | 0,23608 Kč | 1 888,64 Kč |
| 12 000 | 0,22414 Kč | 2 689,68 Kč |
| 20 000 | 0,21091 Kč | 4 218,20 Kč |
| 28 000 | 0,20318 Kč | 5 689,04 Kč |
| 40 000 | 0,19574 Kč | 7 829,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

