



GCM1885C2A100JA16D | |
|---|---|
DigiKey Part Number | 490-4770-2-ND - Tape & Reel (TR) 490-4770-1-ND - Cut Tape (CT) 490-4770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A100JA16D |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A100JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A100JA16J | Murata Electronics | 48 408 | 490-GCM1885C2A100JA16JCT-ND | 2,09000 Kč | Parametric Equivalent |
| KAM15ACG2A100JT | KYOCERA AVX | 2 177 | 478-KAM15ACG2A100JTCT-ND | 2,71000 Kč | Direct |
| AC0603JRNPO0BN100 | YAGEO | 19 305 | 311-3083-1-ND | 2,71000 Kč | Parametric Equivalent |
| C0603C100J1GACAUTO | KEMET | 22 066 | 399-16015-1-ND | 2,50000 Kč | Parametric Equivalent |
| CL10C100JC81PNC | Samsung Electro-Mechanics | 37 463 | 1276-6588-1-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,16800 Kč | 11,68 Kč |
| 50 | 0,79660 Kč | 39,83 Kč |
| 100 | 0,68820 Kč | 68,82 Kč |
| 500 | 0,50346 Kč | 251,73 Kč |
| 1 000 | 0,44714 Kč | 447,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35215 Kč | 1 408,60 Kč |
| 8 000 | 0,32172 Kč | 2 573,76 Kč |
| 12 000 | 0,30649 Kč | 3 677,88 Kč |
| 20 000 | 0,28964 Kč | 5 792,80 Kč |
| 28 000 | 0,27979 Kč | 7 834,12 Kč |
| 40 000 | 0,27032 Kč | 10 812,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

