10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100J1GACAUTO

DigiKey Part Number
399-16015-2-ND - Tape & Reel (TR)
399-16015-1-ND - Cut Tape (CT)
399-16015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100J1GACAUTO
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,35600 Kč13,56 Kč
500,93840 Kč46,92 Kč
1000,81130 Kč81,13 Kč
5000,59896 Kč299,48 Kč
1 0000,53369 Kč533,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43625 Kč1 745,00 Kč
8 0000,40011 Kč3 200,88 Kč
12 0000,38202 Kč4 584,24 Kč
20 0000,36199 Kč7 239,80 Kč
28 0000,35028 Kč9 807,84 Kč
40 0000,33903 Kč13 561,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč