4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R61A475ME11D

DigiKey Part Number
490-16348-2-ND - Tape & Reel (TR)
490-16348-1-ND - Cut Tape (CT)
490-16348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R61A475ME11D
Description
CAP CER 4.7UF 10V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R61A475ME11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM185R61C475KE11DMurata Electronics93 204490-14459-1-ND0,20000 KčUpgrade
GRM185R61C475ME11DMurata Electronics8 275490-16347-1-ND0,20000 KčUpgrade
GRM188R61A475KAAJDMurata Electronics8 570490-14373-1-ND0,32000 KčUpgrade
GRM188R61C475ME11DMurata Electronics56 878490-14638-1-ND0,20000 KčUpgrade
GRM188C71C475KE21DMurata Electronics401 888490-16337-1-ND0,22000 KčSimilar
In-Stock: 3 950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,41700 Kč54,17 Kč
504,01480 Kč200,74 Kč
1003,58440 Kč358,44 Kč
5002,85656 Kč1 428,28 Kč
1 0002,63231 Kč2 632,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,23025 Kč8 921,00 Kč
8 0002,10886 Kč16 870,88 Kč
12 0002,04806 Kč24 576,72 Kč
20 0001,98068 Kč39 613,60 Kč
28 0001,94128 Kč54 355,84 Kč
40 0001,90338 Kč76 135,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč