
GRM185R61C475ME11D | |
|---|---|
DigiKey Part Number | 490-16347-2-ND - Tape & Reel (TR) 490-16347-1-ND - Cut Tape (CT) 490-16347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61C475ME11D |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61C475ME11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 50 | 2,00320 Kč | 100,16 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 500 | 1,35186 Kč | 675,93 Kč |
| 1 000 | 1,22607 Kč | 1 226,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00843 Kč | 4 033,72 Kč |
| 8 000 | 0,94063 Kč | 7 525,04 Kč |
| 12 000 | 0,90668 Kč | 10 880,16 Kč |
| 20 000 | 0,86907 Kč | 17 381,40 Kč |
| 28 000 | 0,84707 Kč | 23 717,96 Kč |
| 40 000 | 0,82593 Kč | 33 037,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

