
GRM188C71C475KE21D | |
|---|---|
DigiKey Part Number | 490-16337-2-ND - Tape & Reel (TR) 490-16337-1-ND - Cut Tape (CT) 490-16337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71C475KE21D |
Description | CAP CER 4.7UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71C475KE21D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,88400 Kč | 28,84 Kč |
| 50 | 2,07980 Kč | 103,99 Kč |
| 100 | 1,83140 Kč | 183,14 Kč |
| 500 | 1,41372 Kč | 706,86 Kč |
| 1 000 | 1,28489 Kč | 1 284,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11386 Kč | 4 455,44 Kč |
| 8 000 | 1,00345 Kč | 8 027,60 Kč |
| 12 000 | 0,94381 Kč | 11 325,72 Kč |
| 20 000 | 0,93862 Kč | 18 772,40 Kč |
| 28 000 | 0,88100 Kč | 24 668,00 Kč |
| 40 000 | 0,87807 Kč | 35 122,80 Kč |
| 48 000 | 0,87666 Kč | 42 079,68 Kč |
| 96 000 | 0,87006 Kč | 83 525,76 Kč |
| 100 000 | 0,86814 Kč | 86 814,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

