4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A475KAAJD

DigiKey Part Number
490-14373-2-ND - Tape & Reel (TR)
490-14373-1-ND - Cut Tape (CT)
490-14373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A475KAAJD
Description
CAP CER 4.7UF 10V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A475KAAJD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM185R61C475KE11DMurata Electronics93 204490-14459-1-ND4,83000 KčUpgrade
GRM188C71C475KE21DMurata Electronics402 684490-16337-1-ND5,46000 KčSimilar
GRM188R61A475KAAJJMurata Electronics0490-GRM188R61A475KAAJJTR-ND1,69945 KčParametric Equivalent
C0603C475K8PACTUKEMET157 087399-C0603C475K8PACTUCT-ND16,59000 KčDirect
CC0603KRX5R6BB475YAGEO28 083311-1455-1-ND4,62000 KčDirect
In-Stock: 8 570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,78800 Kč47,88 Kč
503,52760 Kč176,38 Kč
1003,14130 Kč314,13 Kč
5002,48742 Kč1 243,71 Kč
1 0002,28542 Kč2 285,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,92620 Kč7 704,80 Kč
8 0001,81706 Kč14 536,48 Kč
12 0001,76240 Kč21 148,80 Kč
20 0001,70184 Kč34 036,80 Kč
28 0001,66642 Kč46 659,76 Kč
40 0001,63235 Kč65 294,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč