1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H182KA01D

DigiKey Part Number
490-3246-2-ND - Tape & Reel (TR)
490-3246-1-ND - Cut Tape (CT)
490-3246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H182KA01D
Description
CAP CER 1800PF 50V X7R 0402
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H182KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R72A182KA01DMurata Electronics9 421490-16771-1-ND2,10000 KčUpgrade
04025C182KAT2AKYOCERA AVX106 581478-1104-1-ND2,10000 KčDirect
04025C182KAT4AKYOCERA AVX004025C182KAT4A-ND0,21897 KčDirect
C0402C182K5RACTUKEMET13 916399-C0402C182K5RACTUCT-ND7,56000 KčDirect
04025C182JAT2AKYOCERA AVX198478-10121-1-ND6,51000 KčUpgrade
In-Stock: 25 862
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
500,40320 Kč20,16 Kč
1000,34440 Kč34,44 Kč
5000,24274 Kč121,37 Kč
1 0000,21208 Kč212,08 Kč
2 5000,17983 Kč449,57 Kč
5 0000,16047 Kč802,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14044 Kč1 404,40 Kč
20 0000,12775 Kč2 555,00 Kč
30 0000,12140 Kč3 642,00 Kč
50 0000,11438 Kč5 719,00 Kč
70 0000,11028 Kč7 719,60 Kč
100 0000,10633 Kč10 633,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč