0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C71C104KE14J

DigiKey Part Number
490-GRM033C71C104KE14JTR-ND - Tape & Reel (TR)
490-GRM033C71C104KE14JCT-ND - Cut Tape (CT)
490-GRM033C71C104KE14JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C71C104KE14J
Description
CAP CER 0.1UF 16V X7S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C71C104KE14J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,32760 Kč16,38 Kč
1000,27720 Kč27,72 Kč
5000,19444 Kč97,22 Kč
1 0000,16903 Kč169,03 Kč
2 5000,14237 Kč355,93 Kč
5 0000,12637 Kč631,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09547 Kč4 773,50 Kč
100 0000,08831 Kč8 831,00 Kč
150 0000,08473 Kč12 709,50 Kč
250 0000,08076 Kč20 190,00 Kč
350 0000,07844 Kč27 454,00 Kč
500 0000,07621 Kč38 105,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč