Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0201KRX7S7BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7S7BB104TR-ND - Tape & Reel (TR) 13-CC0201KRX7S7BB104CT-ND - Cut Tape (CT) 13-CC0201KRX7S7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7S7BB104 |
Description | CAP CER |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02X7S104K16NT | Cal-Chip Electronics, Inc. | 80 977 | 4713-GMC02X7S104K16NTCT-ND | 2,09000 Kč | Parametric Equivalent |
| GRM033C71C104KE14J | Murata Electronics | 0 | 490-GRM033C71C104KE14JCT-ND | 2,09000 Kč | Parametric Equivalent |
| GRT033C71C104KE01D | Murata Electronics | 0 | 490-GRT033C71C104KE01DCT-ND | 2,09000 Kč | Parametric Equivalent |
| GRT033C71C104KE01J | Murata Electronics | 0 | 490-GRT033C71C104KE01JCT-ND | 2,09000 Kč | Parametric Equivalent |



