
GMC02X7S104K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7S104K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7S104K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7S104K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7S104K16NT |
Description | CAP0201 X7S .1UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,52100 Kč | 5,21 Kč |
| 50 | 0,35040 Kč | 17,52 Kč |
| 100 | 0,29820 Kč | 29,82 Kč |
| 500 | 0,21064 Kč | 105,32 Kč |
| 1 000 | 0,18353 Kč | 183,53 Kč |
| 2 500 | 0,15516 Kč | 387,90 Kč |
| 5 000 | 0,13815 Kč | 690,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11724 Kč | 1 758,60 Kč |
| 30 000 | 0,10703 Kč | 3 210,90 Kč |
| 45 000 | 0,10192 Kč | 4 586,40 Kč |
| 75 000 | 0,09627 Kč | 7 220,25 Kč |
| 105 000 | 0,09296 Kč | 9 760,80 Kč |
| 150 000 | 0,08978 Kč | 13 467,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

