0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C71C104KE01J

DigiKey Part Number
490-GRT033C71C104KE01JTR-ND - Tape & Reel (TR)
490-GRT033C71C104KE01JCT-ND - Cut Tape (CT)
490-GRT033C71C104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C71C104KE01J
Description
CAP CER 0.1UF 16V X7S 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C71C104KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,73000 Kč7,30 Kč
500,49220 Kč24,61 Kč
1000,41920 Kč41,92 Kč
5000,29906 Kč149,53 Kč
1 0000,26257 Kč262,57 Kč
2 5000,22407 Kč560,17 Kč
5 0000,20092 Kč1 004,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,14562 Kč7 281,00 Kč
100 0000,13600 Kč13 600,00 Kč
150 0000,13118 Kč19 677,00 Kč
250 0000,12585 Kč31 462,50 Kč
350 0000,12273 Kč42 955,50 Kč
500 0000,11973 Kč59 865,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč