
GJM022-KIT-TTOL-DE | |
|---|---|
DigiKey Part Number | 490-GJM022-KIT-TTOL-DE-ND |
Manufacturer | |
Manufacturer Product Number | GJM022-KIT-TTOL-DE |
Description | 01005 HIGH Q TIGHT TOLERANCE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 22pF Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.2pF ~ 22pF | |
Mounting Type | Surface Mount, MLCC | |
Tolerance | - | |
Applications | RF, Microwave, High Frequency | |
Features | - | |
Quantity | - | |
Packages Included | 01005 (0402 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 355,77000 Kč | 2 355,77 Kč |
| 10 | 2 045,64600 Kč | 20 456,46 Kč |
| Unit Price without VAT: | 2 355,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 850,48170 Kč |








