
GRM02-KIT-TTOL-DE | |
|---|---|
DigiKey Part Number | 490-GRM02-KIT-TTOL-DE-ND |
Manufacturer | |
Manufacturer Product Number | GRM02-KIT-TTOL-DE |
Description | 01005 CLASS 1 TIGHT TOL SERIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Tolerance | - | |
Applications | General Purpose | |
Features | - | |
Quantity | - | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 660,73000 Kč | 1 660,73 Kč |
| 10 | 1 442,22700 Kč | 14 422,27 Kč |
| Unit Price without VAT: | 1 660,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 009,48330 Kč |






