



GCM1885C1H150FA16D | |
|---|---|
DigiKey Part Number | 490-16422-2-ND - Tape & Reel (TR) 490-16422-1-ND - Cut Tape (CT) 490-16422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H150FA16D |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H150FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A150FA16D | Murata Electronics | 2 823 | 490-16416-1-ND | 2,94000 Kč | Upgrade |
| GCM1555C1H150FA16D | Murata Electronics | 5 380 | 490-14350-1-ND | 2,10000 Kč | Similar |
| 06035A150F4T4A | KYOCERA AVX | 0 | 478-KAM15ACG1H150FMTR-ND | 1,88878 Kč | Direct |
| KAM15ACG1H150FT | KYOCERA AVX | 0 | 478-KAM15ACG1H150FTTR-ND | 2,59016 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 50 | 2,70040 Kč | 135,02 Kč |
| 100 | 2,38960 Kč | 238,96 Kč |
| 500 | 1,86546 Kč | 932,73 Kč |
| 1 000 | 1,70399 Kč | 1 703,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42010 Kč | 5 680,40 Kč |
| 8 000 | 1,33274 Kč | 10 661,92 Kč |
| 12 000 | 1,28902 Kč | 15 468,24 Kč |
| 20 000 | 1,24054 Kč | 24 810,80 Kč |
| 28 000 | 1,21221 Kč | 33 941,88 Kč |
| 40 000 | 1,18496 Kč | 47 398,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

