GCM1555C1H120FA16D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 139 928
Unit Price: 0,91000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11 721
Unit Price: 3,01000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,55069 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27 152
Unit Price: 0,91000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06676 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10 000
Unit Price: 2,55000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,78626 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18 676
Unit Price: 1,28000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 16 295
Unit Price: 12,68000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,05659 Kč
Datasheet
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H120FA16D

DigiKey Part Number
490-16460-2-ND - Tape & Reel (TR)
490-16460-1-ND - Cut Tape (CT)
490-16460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H120FA16D
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H120FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55020 Kč27,51 Kč
1000,47250 Kč47,25 Kč
5000,33848 Kč169,24 Kč
1 0000,29775 Kč297,75 Kč
2 5000,25500 Kč637,50 Kč
5 0000,22930 Kč1 146,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20225 Kč2 022,50 Kč
20 0000,18540 Kč3 708,00 Kč
30 0000,17698 Kč5 309,40 Kč
50 0000,16765 Kč8 382,50 Kč
70 0000,16219 Kč11 353,30 Kč
100 0000,15695 Kč15 695,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč