
C0402C120F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C120F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C120F5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C120F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120F5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 50 | 15,07660 Kč | 753,83 Kč |
| 100 | 13,84610 Kč | 1 384,61 Kč |
| 500 | 11,77022 Kč | 5 885,11 Kč |
| 1 000 | 11,12768 Kč | 11 127,68 Kč |
| 2 500 | 10,44944 Kč | 26 123,60 Kč |
| 5 000 | 10,04049 Kč | 50 202,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,70372 Kč | 97 037,20 Kč |
| 20 000 | 9,42633 Kč | 188 526,60 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

