GCM0335C1H101JA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 112 026
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 52 112
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 46 500
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 43 506
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14 850
Unit Price: 2,31000 Kč
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H101JA16J

DigiKey Part Number
490-GCM0335C1H101JA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM0335C1H101JA16J
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H101JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H101JA16DMurata Electronics112 026490-GCM0335C1H101JA16DCT-ND2,10000 KčParametric Equivalent
GRT0335C1H101JA02DMurata Electronics52 112490-GRT0335C1H101JA02DCT-ND2,10000 KčParametric Equivalent
GRT0335C1H101JA02JMurata Electronics46 500490-GRT0335C1H101JA02JCT-ND2,10000 KčParametric Equivalent
CGA1A2C0G1H101J030BATDK43 506445-9061-1-ND2,10000 KčParametric Equivalent
GMT02CG101J50NT15Cal-Chip Electronics, Inc.15 0004713-GMT02CG101J50NT15CT-ND2,10000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,08096 Kč4 048,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08096 Kč
Unit Price with VAT:0,09796 Kč