
GCM-KIT-C0G-DE-A | |
|---|---|
DigiKey Part Number | GCM-KIT-C0G-DE-A-ND |
Manufacturer | |
Manufacturer Product Number | GCM-KIT-C0G-DE-A |
Description | CAP KIT CER 1PF-0.018UF 1000PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 0.018µF 50V Surface Mount, MLCC 1000 Pieces (50 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 0.018µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5% | |
Applications | Automotive | |
Features | - | |
Quantity | 1000 Pieces (50 Values - 20 Each) | |
Packages Included | 0603, 0805 (1608, 2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,91000 Kč | 1 164,91 Kč |
| 10 | 1 011,83100 Kč | 10 118,31 Kč |
| Unit Price without VAT: | 1 164,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 409,54110 Kč |









