Fixed Kit 160 Pieces (32 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 160 Pieces (32 Values - 5 Each) Surface Mount
Bourns Magnetic Capabilities

SRP-LAB5

DigiKey Part Number
SRP-LAB5-ND
Manufacturer
Manufacturer Product Number
SRP-LAB5
Description
SMD HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fixed Kit 160 Pieces (32 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
Bourns Inc.
Material - Core
Carbonyl Powder
Series
Quantity
160 Pieces (32 Values - 5 Each)
Packaging
Case
Inductance Range
220nH ~ 47µH
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
Non-Standard SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 321,19000 Kč1 321,19 Kč
101 147,43600 Kč11 474,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 321,19000 Kč
Unit Price with VAT:1 598,63990 Kč
Kit Contents
Part NumberDescriptionQuantity
SRP1038A-R45MFIXED IND 450NH 29A 1.5 MOHM SMD5
SRP1238A-R68MFIXED IND 680NH 28A 2.5 MOHM SMD5
SRP1265A-100MFIXED IND 10UH 10A 16.5 MOHM SMD5
SRP1265A-470MFIXED IND 47UH 6.5A 90 MOHM SMD5
SRP1265A-220MFIXED IND 22UH 9A 37 MOHM SMD5
Show More