
SRP1238A-R68M | |
|---|---|
DigiKey Part Number | SRP1238A-R68MTR-ND - Tape & Reel (TR) SRP1238A-R68MCT-ND - Cut Tape (CT) SRP1238A-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-R68M |
Description | FIXED IND 680NH 28A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 28 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-R68M Models |
Category | DC Resistance (DCR) 2.5mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 49A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 25 | 20,03200 Kč | 500,80 Kč |
| 50 | 18,88560 Kč | 944,28 Kč |
| 100 | 17,80630 Kč | 1 780,63 Kč |
| 250 | 16,47336 Kč | 4 118,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,53264 Kč | 7 766,32 Kč |
| 1 000 | 14,64694 Kč | 14 646,94 Kč |
| 1 500 | 14,15293 Kč | 21 229,40 Kč |
| 2 500 | 13,55480 Kč | 33 887,00 Kč |
| 3 500 | 13,17505 Kč | 46 112,68 Kč |
| 5 000 | 12,78446 Kč | 63 922,30 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


