0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71H104KA01L

DigiKey Part Number
490-5803-2-ND - Tape & Reel (TR)
490-5803-1-ND - Cut Tape (CT)
490-5803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71H104KA01L
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71H104KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BR72A104KA01LMurata Electronics1 204 381490-5825-1-ND5,01000 KčUpgrade
08055C104K4Z2AKYOCERA AVX225 311478-KAF21BR71H104KTCT-ND2,92000 KčDirect
08055C104K4Z4AKYOCERA AVX130 829478-KAF21BR71H104KMCT-ND5,21000 KčDirect
C0805X104K5RACAUTOKEMET28 543399-6995-1-ND8,34000 KčDirect
CEU4J2X7R1H104K125AETDK51 515445-7856-1-ND6,05000 KčDirect
In-Stock: 29 040
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
107,09100 Kč70,91 Kč
505,32640 Kč266,32 Kč
1004,78630 Kč478,63 Kč
5003,87204 Kč1 936,02 Kč
1 0003,58986 Kč3 589,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,14890 Kč9 446,70 Kč
6 0002,98331 Kč17 899,86 Kč
9 0002,90035 Kč26 103,15 Kč
15 0002,80844 Kč42 126,60 Kč
21 0002,75469 Kč57 848,49 Kč
30 0002,70301 Kč81 090,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč