
GCJ21BR72A104KA01L | |
|---|---|
DigiKey Part Number | 490-5825-2-ND - Tape & Reel (TR) 490-5825-1-ND - Cut Tape (CT) 490-5825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72A104KA01L |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72A104KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12300 Kč | 106,15 Kč |
| 100 | 1,86870 Kč | 186,87 Kč |
| 500 | 1,43986 Kč | 719,93 Kč |
| 1 000 | 1,30827 Kč | 1 308,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11292 Kč | 3 338,76 Kč |
| 6 000 | 1,03572 Kč | 6 214,32 Kč |
| 9 000 | 0,99708 Kč | 8 973,72 Kč |
| 15 000 | 0,95426 Kč | 14 313,90 Kč |
| 21 000 | 0,92924 Kč | 19 514,04 Kč |
| 30 000 | 0,90518 Kč | 27 155,40 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

