
08055C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H104KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H104KTCT-ND - Cut Tape (CT) 478-KAF21BR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104K4Z2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X104K5RACAUTO | KEMET | 28 543 | 399-6995-1-ND | 8,34000 Kč | Direct |
| CEU4J2X7R1H104K125AE | TDK | 51 515 | 445-7856-1-ND | 6,05000 Kč | Similar |
| CGA4J2X7R1H104K125AE | TDK | 1 170 | 445-15959-1-ND | 5,21000 Kč | Similar |
| GCJ21BR71H104KA01L | Murata Electronics | 29 040 | 490-5803-1-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 50 | 1,15540 Kč | 57,77 Kč |
| 100 | 1,00310 Kč | 100,31 Kč |
| 500 | 0,74996 Kč | 374,98 Kč |
| 1 000 | 0,67176 Kč | 671,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55471 Kč | 2 218,84 Kč |
| 8 000 | 0,51135 Kč | 4 090,80 Kč |
| 12 000 | 0,48965 Kč | 5 875,80 Kč |
| 20 000 | 0,46562 Kč | 9 312,40 Kč |
| 28 000 | 0,45158 Kč | 12 644,24 Kč |
| 40 000 | 0,43807 Kč | 17 522,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

