
CGA4J2X7R1H104K125AE | |
|---|---|
DigiKey Part Number | 445-15959-2-ND - Tape & Reel (TR) 445-15959-1-ND - Cut Tape (CT) 445-15959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H104K125AE |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1H104K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R2A104K125AE | TDK | 302 236 | 445-15961-1-ND | 0,25000 Kč | Upgrade |
| CGA4J2X8R1H104K125AE | TDK | 27 579 | 445-173677-1-ND | 0,21000 Kč | Upgrade |
| 08055C104K4Z2A | KYOCERA AVX | 225 311 | 478-KAF21BR71H104KTCT-ND | 0,12000 Kč | Direct |
| 08055C104K4Z4A | KYOCERA AVX | 130 829 | 478-KAF21BR71H104KMCT-ND | 0,21000 Kč | Direct |
| 0805Y0500104KST | Knowles Syfer | 7 754 | 1608-0805Y0500104KSTCT-ND | 0,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 50 | 2,16900 Kč | 108,45 Kč |
| 100 | 1,91040 Kč | 191,04 Kč |
| 500 | 1,47532 Kč | 737,66 Kč |
| 1 000 | 1,34080 Kč | 1 340,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,19523 Kč | 2 390,46 Kč |
| 4 000 | 1,10706 Kč | 4 428,24 Kč |
| 6 000 | 1,06290 Kč | 6 377,40 Kč |
| 10 000 | 1,01399 Kč | 10 139,90 Kč |
| 14 000 | 0,98542 Kč | 13 795,88 Kč |
| 20 000 | 0,95794 Kč | 19 158,80 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

