0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU4J2X7R1H104K125AE

DigiKey Part Number
445-7856-2-ND - Tape & Reel (TR)
445-7856-1-ND - Cut Tape (CT)
445-7856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R1H104K125AE
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R1H104K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,58700 Kč35,87 Kč
502,60700 Kč130,35 Kč
1002,30660 Kč230,66 Kč
5001,79816 Kč899,08 Kč
1 0001,64133 Kč1 641,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,46906 Kč2 938,12 Kč
4 0001,36609 Kč5 464,36 Kč
6 0001,31456 Kč7 887,36 Kč
10 0001,25742 Kč12 574,20 Kč
14 0001,22404 Kč17 136,56 Kč
20 0001,19192 Kč23 838,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč