


ECASD31C476M040KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD31C476M040KA0TR-ND - Tape & Reel (TR) 490-ECASD31C476M040KA0CT-ND - Cut Tape (CT) 490-ECASD31C476M040KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD31C476M040KA0 |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD31C476M040KA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 50 | 19,26360 Kč | 963,18 Kč |
| 100 | 17,51020 Kč | 1 751,02 Kč |
| 500 | 14,49240 Kč | 7 246,20 Kč |
| 1 000 | 13,54224 Kč | 13 542,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12823 Kč | 36 384,69 Kč |
| 6 000 | 11,55118 Kč | 69 307,08 Kč |
| 9 000 | 11,26013 Kč | 101 341,17 Kč |
| 15 000 | 10,93594 Kč | 164 039,10 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










