Similar
Similar

DLW5BSM501TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSM501TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSM501TQ2LCT-ND - Cut Tape (CT) 490-DLW5BSM501TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSM501TQ2L |
Description | CMC 1A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 1A DCR 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSM501TQ2L Models |
Category | DC Resistance (DCR) (Max) 230mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.177" (4.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 500 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT5BPH5013R1SNL | Murata Electronics | 47 554 | 490-10979-1-ND | 48,18000 Kč | Similar |
| ACM70V-701-2PL-TL00 | TDK | 47 302 | 445-4081-1-ND | 31,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 31,07500 Kč | 310,75 Kč |
| 25 | 28,75560 Kč | 718,89 Kč |
| 50 | 27,11220 Kč | 1 355,61 Kč |
| 100 | 25,56050 Kč | 2 556,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,50518 Kč | 9 002,07 Kč |
| 800 | 21,22256 Kč | 16 978,05 Kč |
| 1 200 | 20,50722 Kč | 24 608,66 Kč |
| 2 000 | 19,64098 Kč | 39 281,96 Kč |
| 2 800 | 19,09120 Kč | 53 455,36 Kč |
| 4 000 | 18,52558 Kč | 74 102,32 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |













