Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2038-15-SM-RPLF

DigiKey Part Number
2038-15-SM-RPLFTR-ND - Tape & Reel (TR)
2038-15-SM-RPLFCT-ND - Cut Tape (CT)
2038-15-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2038-15-SM-RPLF
Description
GDT 150V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2038-15-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±25%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
150 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
545,06200 Kč225,31 Kč
1041,57600 Kč415,76 Kč
5034,49560 Kč1 724,78 Kč
10031,82040 Kč3 182,04 Kč
25028,59004 Kč7 147,51 Kč
50026,35416 Kč13 177,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,28188 Kč24 281,88 Kč
2 00022,35983 Kč44 719,66 Kč
3 00021,30009 Kč63 900,27 Kč
5 00020,63054 Kč103 152,70 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč