2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM70V-701-2PL-TL00

DigiKey Part Number
445-4081-2-ND - Tape & Reel (TR)
445-4081-1-ND - Cut Tape (CT)
445-4081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM70V-701-2PL-TL00
Description
CMC 4A 2LN 700 OHM SURFACE MOUNT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM70V-701-2PL-TL00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
TDK
DC Resistance (DCR) (Max)
15mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Number of Lines
2
Height (Max)
0.138" (3.50mm)
Impedance @ Frequency
700 Ohms @ 100 MHz
Package / Case
Horizontal, 4 J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1026,02800 Kč260,28 Kč
2524,07560 Kč601,89 Kč
5022,69920 Kč1 134,96 Kč
10021,40190 Kč2 140,19 Kč
25019,80104 Kč4 950,26 Kč
50018,67110 Kč9 335,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,84819 Kč25 272,28 Kč
3 00015,89008 Kč47 670,24 Kč
4 50015,35577 Kč69 100,96 Kč
7 50015,04491 Kč112 836,82 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč