Isolated Module DC DC Converter 1 Output 24V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 2A 9V - 36V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRS-24/2-Q12P-C

DigiKey Part Number
811-3883-ND
Manufacturer
Manufacturer Product Number
IRS-24/2-Q12P-C
Description
DC DC CONVERTER 24V 48W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
48 W
Voltage - Isolation
2.828 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active High
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 146,28000 Kč1 146,28 Kč
51 103,65400 Kč5 518,27 Kč
101 085,74400 Kč10 857,44 Kč
481 046,17729 Kč50 216,51 Kč
961 029,12292 Kč98 795,80 Kč
1441 019,26771 Kč146 774,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 146,28000 Kč
Unit Price with VAT:1 386,99880 Kč